DZDH0401DW-7 | |
---|---|
DigiKey Part Number | 31-DZDH0401DW-7TR-ND - Tape & Reel (TR) 31-DZDH0401DW-7CT-ND - Cut Tape (CT) 31-DZDH0401DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZDH0401DW-7 |
Description | IC OR CTRLR N+1 SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller P-Channel 1:1 SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DZDH0401DW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | 3A | |
Current - Supply | 11.6 µA | |
Voltage - Supply | 40V | |
Applications | General Purpose | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.33800 | ¥23.38 |
25 | ¥1.93480 | ¥48.37 |
100 | ¥1.47670 | ¥147.67 |
250 | ¥1.24900 | ¥312.25 |
500 | ¥1.10906 | ¥554.53 |
1,000 | ¥0.99184 | ¥991.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77276 | ¥2,318.28 |
6,000 | ¥0.72983 | ¥4,378.98 |
15,000 | ¥0.66543 | ¥9,981.45 |
30,000 | ¥0.62250 | ¥18,675.00 |
75,000 | ¥0.55810 | ¥41,857.50 |
150,000 | ¥0.53664 | ¥80,496.00 |