MAX40203AUK+T | |
---|---|
DigiKey Part Number | 175-MAX40203AUK+TTR-ND - Tape & Reel (TR) 175-MAX40203AUK+TCT-ND - Cut Tape (CT) 175-MAX40203AUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40203AUK+T |
Description | IC IDEAL DIODE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40203AUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 320 µs | |
Delay Time - OFF | 80 µs | |
Current - Output (Max) | 1A | |
Current - Supply | 300 nA | |
Voltage - Supply | 1.2V ~ 5.5V | |
Applications | Battery Backup, Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥9.52100 | ¥95.21 |
100 | ¥6.38870 | ¥638.87 |
500 | ¥5.04344 | ¥2,521.72 |
1,000 | ¥4.60995 | ¥4,609.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.75046 | ¥9,376.15 |
5,000 | ¥3.57187 | ¥17,859.35 |
12,500 | ¥3.40702 | ¥42,587.75 |
25,000 | ¥3.40049 | ¥85,012.25 |