EMIF03-SIM02M8 | |
---|---|
DigiKey Part Number | 497-14751-2-ND - Tape & Reel (TR) 497-14751-1-ND - Cut Tape (CT) 497-14751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF03-SIM02M8 |
Description | FILTER RC(PI) ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 17pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMIF03-SIM02M8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 17pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.059" W (1.70mm x 1.50mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.91100 | ¥39.11 |
25 | ¥3.18960 | ¥79.74 |
50 | ¥2.86500 | ¥143.25 |
100 | ¥2.60480 | ¥260.48 |
250 | ¥2.47488 | ¥618.72 |
500 | ¥2.21422 | ¥1,107.11 |
1,000 | ¥2.08407 | ¥2,084.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95381 | ¥5,861.43 |
6,000 | ¥1.82354 | ¥10,941.24 |
15,000 | ¥1.73237 | ¥25,985.55 |
30,000 | ¥1.69329 | ¥50,798.70 |