N76E003AT20 | |
---|---|
DigiKey Part Number | N76E003AT20-ND |
Manufacturer | |
Manufacturer Product Number | N76E003AT20 |
Description | IC MCU 8BIT 18KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8051 N76 Microcontroller IC 8-Bit 16MHz 18KB (18K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | N76E003AT20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60000 | ¥76.00 |
74 | ¥7.21230 | ¥533.71 |
148 | ¥5.92446 | ¥876.82 |
296 | ¥5.53814 | ¥1,639.29 |
518 | ¥4.89411 | ¥2,535.15 |
1,036 | ¥3.86378 | ¥4,002.88 |
2,516 | ¥3.60622 | ¥9,073.25 |
5,032 | ¥3.42591 | ¥17,239.18 |