PCF85063AT/AAZ | |
---|---|
DigiKey Part Number | 568-PCF85063AT/AAZTR-ND - Tape & Reel (TR) 568-PCF85063AT/AAZCT-ND - Cut Tape (CT) 568-PCF85063AT/AAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85063AT/AAZ |
Description | IC RTC CLOCK/CALENDAR I2C 8SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.47900 | ¥74.79 |
25 | ¥7.10320 | ¥177.58 |
100 | ¥5.83390 | ¥583.39 |
250 | ¥5.45360 | ¥1,363.40 |
500 | ¥4.81932 | ¥2,409.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.80475 | ¥3,804.75 |
2,000 | ¥3.55111 | ¥7,102.22 |
5,000 | ¥3.37354 | ¥16,867.70 |
10,000 | ¥3.24672 | ¥32,467.20 |
25,000 | ¥3.14525 | ¥78,631.25 |