RT9742SNGV | |
---|---|
DigiKey Part Number | 1028-RT9742SNGVTR-ND - Tape & Reel (TR) 1028-RT9742SNGVCT-ND - Cut Tape (CT) 1028-RT9742SNGVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742SNGV |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RT9742SNGV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86000 | ¥38.60 |
25 | ¥3.60440 | ¥90.11 |
100 | ¥2.88530 | ¥288.53 |
250 | ¥2.67892 | ¥669.73 |
500 | ¥2.26676 | ¥1,133.38 |
1,000 | ¥1.75159 | ¥1,751.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59704 | ¥4,791.12 |
6,000 | ¥1.49400 | ¥8,964.00 |
15,000 | ¥1.39097 | ¥20,864.55 |
30,000 | ¥1.31884 | ¥39,565.20 |