3034 | |
---|---|
DigiKey Part Number | 36-3034-ND |
Manufacturer | |
Manufacturer Product Number | 3034 |
Description | BATT RETAINER COIN 20MM 1CEL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2020, 2025, 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.160" (4.06mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
25 | ¥2.57440 | ¥64.36 |
100 | ¥2.13130 | ¥213.13 |
250 | ¥1.96344 | ¥490.86 |
500 | ¥1.84524 | ¥922.62 |
1,000 | ¥1.72677 | ¥1,726.77 |
2,500 | ¥1.56893 | ¥3,922.32 |
5,000 | ¥1.46038 | ¥7,301.90 |