BK-912-TR | |
---|---|
DigiKey Part Number | BK-912-TR-ND - Tape & Reel (TR) BK-912-CT-ND - Cut Tape (CT) BK-912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-912-TR |
Description | BATT RETAINER COIN 20MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-912-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.169" (4.30mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.67800 | ¥36.78 |
50 | ¥3.22800 | ¥161.40 |
100 | ¥3.04500 | ¥304.50 |
250 | ¥2.80512 | ¥701.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥2.63606 | ¥1,845.24 |
1,400 | ¥2.46681 | ¥3,453.53 |
3,500 | ¥2.24130 | ¥7,844.55 |
7,000 | ¥2.08624 | ¥14,603.68 |