BK-913 | |
---|---|
DigiKey Part Number | BK-913-ND |
Manufacturer | |
Manufacturer Product Number | BK-913 |
Description | BATT RETAIN COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BK-913 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.168" (4.27mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.67800 | ¥36.78 |
50 | ¥3.22800 | ¥161.40 |
100 | ¥3.04500 | ¥304.50 |
250 | ¥2.80512 | ¥701.28 |
500 | ¥2.63600 | ¥1,318.00 |
1,000 | ¥2.46688 | ¥2,466.88 |
2,500 | ¥2.24131 | ¥5,603.27 |
5,000 | ¥2.08624 | ¥10,431.20 |