Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.165" (4.20mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.59300 | ¥15.93 |
50 | ¥1.39560 | ¥69.78 |
100 | ¥1.31930 | ¥131.93 |
250 | ¥1.22492 | ¥306.23 |
500 | ¥1.15824 | ¥579.12 |
1,000 | ¥1.09511 | ¥1,095.11 |
2,500 | ¥1.01690 | ¥2,542.25 |
5,000 | ¥0.96150 | ¥4,807.50 |