ISC015N04NM5ATMA1 | |
---|---|
DigiKey Part Number | 448-ISC015N04NM5ATMA1TR-ND - Tape & Reel (TR) 448-ISC015N04NM5ATMA1CT-ND - Cut Tape (CT) 448-ISC015N04NM5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC015N04NM5ATMA1 |
Description | 40V 1.5M OPTIMOS MOSFET SUPERSO8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 33A (Ta), 206A (Tc) 3W (Ta), 115W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISC015N04NM5ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥10.77100 | ¥107.71 |
100 | ¥8.37890 | ¥837.89 |
500 | ¥7.10230 | ¥3,551.15 |
1,000 | ¥5.78561 | ¥5,785.61 |
2,000 | ¥5.44643 | ¥10,892.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.18709 | ¥25,935.45 |
10,000 | ¥4.94768 | ¥49,476.80 |