BSC097N06NSATMA1 | |
---|---|
DigiKey Part Number | BSC097N06NSATMA1TR-ND - Tape & Reel (TR) BSC097N06NSATMA1CT-ND - Cut Tape (CT) BSC097N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC097N06NSATMA1 |
Description | MOSFET N-CH 60V 46A TDSON-8-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 46A (Tc) 2.5W (Ta), 36W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC097N06NSATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 9.7mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1075 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.11600 | ¥61.16 |
100 | ¥4.75760 | ¥475.76 |
500 | ¥4.03232 | ¥2,016.16 |
1,000 | ¥3.28474 | ¥3,284.74 |
2,000 | ¥3.09218 | ¥6,184.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.94496 | ¥14,724.80 |
10,000 | ¥2.80903 | ¥28,090.30 |
25,000 | ¥2.80365 | ¥70,091.25 |