CSTNE8M00G52A000R0 | |
---|---|
DigiKey Part Number | 490-CSTNE8M00G52A000R0TR-ND - Tape & Reel (TR) 490-CSTNE8M00G52A000R0CT-ND - Cut Tape (CT) 490-CSTNE8M00G52A000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE8M00G52A000R0 |
Description | CERAMIC RES 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE8M00G52A000R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.98900 | ¥19.89 |
50 | ¥1.79040 | ¥89.52 |
100 | ¥1.59230 | ¥159.23 |
500 | ¥1.51236 | ¥756.18 |
1,000 | ¥1.27348 | ¥1,273.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19391 | ¥3,581.73 |
6,000 | ¥1.15411 | ¥6,924.66 |
15,000 | ¥1.11432 | ¥16,714.80 |