PRQ150W-Q48-S12-B-D

DigiKey Part Number
102-PRQ150W-Q48-S12-B-D-ND
Manufacturer
Manufacturer Product Number
PRQ150W-Q48-S12-B-D
Description
DC DC CONVERTER 12V 150W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
CE
Standard Number
62368-1
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥842.90000¥842.90
5¥836.18600¥4,180.93
16¥829.49813¥13,271.97
32¥775.98031¥24,831.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.