DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : ¥821.23000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 6.25A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | 62368-1 | |||
33 In Stock | 1 : ¥821.23000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 3.13A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | 62368-1 | |||
40 In Stock | 1 : ¥834.12000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 3.13A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | Quarter Brick | - | CE | 62368-1 | |||
33 In Stock | 1 : ¥842.90000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 12.5A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm) | Quarter Brick | - | CE | 62368-1 | |||
32 In Stock | 1 : ¥842.90000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 48V | - | - | - | 3.13A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm) | Quarter Brick | - | CE | 62368-1 | |||
36 In Stock | 1 : ¥853.57000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 10A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 89% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | 62368-1 | |||
13 In Stock | 1 : ¥834.12000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 6.25A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | Quarter Brick | - | CE | 62368-1 | |||
11 In Stock | 1 : ¥834.12000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 12.5A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | Quarter Brick | - | CE | 62368-1 | |||
18 In Stock | 1 : ¥842.90000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 6.25A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm) | Quarter Brick | - | CE | 62368-1 | |||
0 In Stock | 24 : ¥808.16292 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 12.5A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 91% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | 62368-1 | |||
0 In Stock | 20 : ¥820.88600 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 10A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 89% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | Quarter Brick | - | CE | 62368-1 | |||
0 In Stock | 20 : ¥820.88600 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 30A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Heat Sink, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 1.09" H (61.8mm x 40.2mm x 27.7mm) | Quarter Brick | - | CE | 62368-1 | |||
1 In Stock | 1 : ¥821.23000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 30A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.43" L x 1.58" W x 0.50" H (61.8mm x 40.2mm x 12.7mm) | Quarter Brick | - | CE | 62368-1 | |||
0 In Stock | 16 : ¥829.49813 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 30A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 88% | Through Hole | Quarter Brick | 2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm) | Quarter Brick | - | CE | 62368-1 | |||
0 In Stock | 16 : ¥829.49813 Tray | Tray | Not For New Designs | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 10A | 150 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | -40°C ~ 85°C (With Derating) | 89% | Through Hole | Quarter Brick | 2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm) | Quarter Brick | - | CE | 62368-1 |