BSC066N06NSATMA1 | |
---|---|
DigiKey Part Number | BSC066N06NSATMA1TR-ND - Tape & Reel (TR) BSC066N06NSATMA1CT-ND - Cut Tape (CT) BSC066N06NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC066N06NSATMA1 |
Description | MOSFET N-CH 60V 64A TDSON-8-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 64A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC066N06NSATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.01400 | ¥90.14 |
100 | ¥7.01200 | ¥701.20 |
500 | ¥5.94374 | ¥2,971.87 |
1,000 | ¥4.84173 | ¥4,841.73 |
2,000 | ¥4.55792 | ¥9,115.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.34090 | ¥21,704.50 |
10,000 | ¥4.14054 | ¥41,405.40 |