64A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,393 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.66418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 64A (Tc) | 4.5V, 10V | 8.5mOhm @ 14A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3234 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
11,085 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥4.81627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 64A (Tc) | 4.5V, 10V | 6.5mOhm @ 32A, 10V | 2.3V @ 20µA | 13 nC @ 4.5 V | ±20V | 1800 pF @ 30 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
1,343 In Stock | 1 : ¥23.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 64A (Tc) | 10V | 8mOhm @ 34A, 10V | 4V @ 250µA | 170 nC @ 10 V | ±20V | 4000 pF @ 25 V | - | 63W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
5,898 In Stock | 1 : ¥51.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
5,100 In Stock | 1 : ¥52.95000 Cut Tape (CT) 1,000 : ¥27.39324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 89 nC @ 10 V | ±20V | 7000 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,236 In Stock | 1 : ¥59.85000 Cut Tape (CT) 1,000 : ¥33.94828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
441 In Stock | 1 : ¥221.83000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 64A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.2mA | 94 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 272W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
630 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,500 : ¥4.17764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 64A (Tc) | 4.5V, 10V | 14mOhm @ 10.8A, 10V | 3V @ 250µA | 64 nC @ 10 V | ±20V | 2300 pF @ 20 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
3,397 In Stock | 1 : ¥10.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 64A (Tc) | 10V | 14mOhm @ 32A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±20V | 1970 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
5,975 In Stock | 1 : ¥11.00000 Cut Tape (CT) 5,000 : ¥4.34090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 64A (Tc) | 6V, 10V | 6.6mOhm @ 50A, 10V | 3.3V @ 20µA | 21 nC @ 10 V | ±20V | 1500 pF @ 30 V | - | 2.5W (Ta), 46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
30,599 In Stock | 1 : ¥12.64000 Cut Tape (CT) 800 : ¥5.30415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 64A (Tc) | 10V | 14mOhm @ 32A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±20V | 1970 pF @ 25 V | - | 3.8W (Ta), 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,556 In Stock | 1 : ¥15.27000 Cut Tape (CT) 5,000 : ¥6.64245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 64A (Tc) | 8V, 10V | 9mOhm @ 32A, 10V | 4.3V @ 1mA | 44 nC @ 10 V | ±20V | 5400 pF @ 75 V | - | 960mW (Ta), 210W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | ||
8,082 In Stock | 1 : ¥25.29000 Cut Tape (CT) 3,000 : ¥12.31389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 64A (Tc) | 4.5V, 10V | 6.8mOhm @ 22A, 10V | 2.5V @ 130µA | 44 nC @ 10 V | ±20V | 3070 pF @ 40 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (3.3x3.3) | 8-PowerWDFN | |||
967 In Stock 600 Factory | 1 : ¥113.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 64A (Tc) | 10V | 95mOhm @ 32A, 10V | 5V @ 4mA | 145 nC @ 10 V | ±30V | 9900 pF @ 25 V | - | 1130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
1,015 In Stock | 1 : ¥118.80000 Cut Tape (CT) 800 : ¥81.99860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 64A (Tc) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,170 In Stock | 1 : ¥226.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 64A (Tc) | 10V | 85mOhm @ 32A, 10V | 6.5V @ 4mA | 145 nC @ 10 V | ±30V | 6950 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
11,480 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,500 : ¥2.26038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 64A (Tc) | 4.5V, 10V | 6.5mOhm @ 20A, 10V | 1.95V @ 1mA | 17.5 nC @ 10 V | ±20V | 1093 pF @ 12 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
3,194 In Stock | 1 : ¥7.22000 Cut Tape (CT) 1,500 : ¥3.09236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 64A (Tc) | 5V | 7.3mOhm @ 20A, 10V | 2.1V @ 1mA | 16.2 nC @ 5 V | ±10V | 2048 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
408 In Stock | 1 : ¥23.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 64A (Tc) | 6V, 10V | 4.5mOhm @ 64A, 10V | 3.5V @ 150µA | 117 nC @ 10 V | ±20V | 8410 pF @ 50 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
285 In Stock | 1 : ¥72.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 64A (Tc) | 10V | 32mOhm @ 32A, 10V | 4.5V @ 250µA | 100 nC @ 10 V | ±20V | 3620 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
679 In Stock 300 Factory | 1 : ¥146.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 64A (Tc) | 10V | 32mOhm @ 32A, 10V | 4.5V @ 250µA | 100 nC @ 10 V | ±20V | 3620 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
148 In Stock | 1 : ¥174.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 64A (Tc) | 10V | 96mOhm @ 500mA, 10V | 5V @ 8mA | 200 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
821 In Stock | 1 : ¥176.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 64A (Tc) | 10V | 96mOhm @ 500mA, 10V | 5V @ 8mA | 200 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
1,382 In Stock | 1 : ¥221.83000 Cut Tape (CT) 800 : ¥129.30443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 64A (Tc) | 15V | 53.5mOhm @ 33.3A, 15V | 3.6V @ 9.2mA | 94 nC @ 15 V | +15V, -4V | 2900 pF @ 1000 V | - | 272W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
2,978 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥5.00503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 64A (Tc) | 4.5V, 10V | 9mOhm @ 7.5A, 10V | 2.5V @ 250µA | 10 nC @ 4.5 V | +22V, -20V | 950 pF @ 25 V | - | 4.8W (Ta), 62.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN |