TSM085P03CV RGG | |
---|---|
DigiKey Part Number | TSM085P03CVRGGTR-ND - Tape & Reel (TR) TSM085P03CVRGGCT-ND - Cut Tape (CT) TSM085P03CVRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM085P03CV RGG |
Description | MOSFET P-CH 30V 64A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 64A (Tc) 50W (Tc) Surface Mount 8-PDFN (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TSM085P03CV RGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3234 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.41200 | ¥64.12 |
100 | ¥4.44070 | ¥444.07 |
500 | ¥3.71018 | ¥1,855.09 |
1,000 | ¥3.15757 | ¥3,157.57 |
2,000 | ¥2.81219 | ¥5,624.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.66418 | ¥13,320.90 |
10,000 | ¥2.46684 | ¥24,668.40 |
25,000 | ¥2.44242 | ¥61,060.50 |