Taiwan Semiconductor Corporation Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,177 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Tc) | 2.5V, 4.5V | 65mOhm @ 3.2A, 4.5V | 1.2V @ 250µA | 7.8 nC @ 4.5 V | ±8V | 587 pF @ 10 V | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
125,359 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.7A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 800mV @ 250µA | 4 nC @ 4.5 V | ±10V | 600 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
48,802 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.1A (Tc) | 4.5V, 10V | 190mOhm @ 3A, 10V | 2.5V @ 250µA | 8.2 nC @ 10 V | ±20V | 425 pF @ 30 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
191,391 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Tc) | 2.5V, 4.5V | 130mOhm @ 2.8A, 4.5V | 1V @ 250µA | 4.5 nC @ 4.5 V | ±12V | 480 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
68,473 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4.5V, 10V | 57mOhm @ 3.5A, 10V | 3V @ 250µA | 5.5 nC @ 4.5 V | ±20V | 555 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
107,550 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.49782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Tc) | 4.5V, 10V | 17mOhm @ 20A, 10V | 2.5V @ 250µA | 28.5 nC @ 10 V | ±20V | 900 pF @ 25 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
12,181 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.24738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4.5V, 10V | 34mOhm @ 15A, 10V | 2.5V @ 250µA | 16.6 nC @ 10 V | ±20V | 1180 pF @ 30 V | - | 66W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,973 In Stock | 1 : ¥5.99000 Cut Tape (CT) 2,500 : ¥2.28049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 68mOhm @ 6A, 10V | 2.2V @ 250µA | 16.4 nC @ 10 V | ±20V | 870 pF @ 30 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
46,020 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.42463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 1.8V, 4.5V | 39mOhm @ 4.7A, 4.5V | 1V @ 250µA | 12.5 nC @ 4.5 V | ±8V | 1020 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,091 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥1.57883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Tc) | 1.8V, 2.5V, 4.5V | 26mOhm @ 5A, 4.5V | 1V @ 250µA | 19.5 nC @ 4.5 V | ±10V | 1670 pF @ 15 V | - | 1.56W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | - | ||
42,600 In Stock | 1 : ¥7.39000 Cut Tape (CT) 5,000 : ¥2.66418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 64A (Tc) | 4.5V, 10V | 8.5mOhm @ 14A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3234 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
9,254 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,500 : ¥5.43286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 21A (Ta), 121A (Tc) | 7V, 10V | 3.3mOhm @ 21A, 10V | 3.8V @ 250µA | 87 nC @ 10 V | ±20V | 4917 pF @ 20 V | - | 3.1W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PDFNU (5x6) | 8-PowerTDFN | ||
5,759 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 150mA (Ta) | 4.5V, 10V | 8Ohm @ 150mA, 10V | 2V @ 250µA | 1.9 nC @ 10 V | ±20V | 37 pF @ 30 V | - | 357mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
55,064 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.36769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 260mA (Ta) | 4.5V, 10V | 2.5Ohm @ 260mA, 10V | 1.6V @ 250µA | 2 nC @ 10 V | ±20V | 32 pF @ 25 V | - | 357mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
69,290 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.68347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Tc) | 1.8V, 4.5V | 65mOhm @ 3A, 4.5V | 800mV @ 250µA | 5.1 nC @ 4.5 V | ±10V | 515 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
56,294 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.81072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Tc) | 4.5V, 10V | 24mOhm @ 6A, 10V | 2.5V @ 250µA | 4.1 nC @ 4.5 V | ±20V | 345 pF @ 25 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
42,077 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.07754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Ta) | 2.5V, 4.5V | 60mOhm @ 4.7A, 4.5V | 1.4V @ 250µA | 9 nC @ 4.5 V | ±12V | 640 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
134,243 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.88461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.7A (Tc) | 1.8V, 4.5V | 50mOhm @ 3A, 4.5V | 800mV @ 250µA | 9.6 nC @ 4.5 V | ±10V | 850 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
103,432 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.37925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.8V, 4.5V | 55mOhm @ 3.2A, 4.5V | 1V @ 250µA | 10 nC @ 10 V | ±8V | 990 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
44,637 In Stock | 1 : ¥3.45000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 4.5V, 10V | 90mOhm @ 6A, 10V | 2.5V @ 250µA | 9.3 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | ||
150,460 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.65428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.9A (Tc) | 1.8V, 4.5V | 33mOhm @ 4.9A, 4.5V | 1V @ 250µA | 11.2 nC @ 4.5 V | ±8V | 500 pF @ 10 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
13,430 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.17903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Tc) | 4.5V, 10V | 90mOhm @ 3A, 10V | 2.5V @ 250µA | 11 nC @ 10 V | ±20V | 525 pF @ 30 V | - | 7.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
20,894 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.46340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 10V | 250mOhm @ 1.5A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 975 pF @ 25 V | - | 1.38W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
11,846 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Tc) | 2.5V, 10V | 65mOhm @ 4A, 10V | 900mV @ 250µA | 6.4 nC @ 4.5 V | ±12V | 810 pF @ 15 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
54,481 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.8A (Tc) | 1.8V, 4.5V | 25mOhm @ 4A, 4.5V | 800mV @ 250µA | 7.7 nC @ 4.5 V | ±10V | 535 pF @ 10 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |