TSM2301ACX RFG | |
---|---|
DigiKey Part Number | 1801-TSM2301ACXRFGTR-ND - Tape & Reel (TR) 1801-TSM2301ACXRFGCT-ND - Cut Tape (CT) 1801-TSM2301ACXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2301ACX RFG |
Description | MOSFET P-CHANNEL 20V 2.8A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Tc) 700mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM2301ACX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 480 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.63700 | ¥36.37 |
100 | ¥2.52700 | ¥252.70 |
500 | ¥1.97282 | ¥986.41 |
1,000 | ¥1.60346 | ¥1,603.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.43343 | ¥4,300.29 |
6,000 | ¥1.36053 | ¥8,163.18 |
9,000 | ¥1.26335 | ¥11,370.15 |
30,000 | ¥1.23420 | ¥37,026.00 |