2.8A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191,398 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 2.8A (Tc) | 2.5V, 4.5V | 130mOhm @ 2.8A, 4.5V | 1V @ 250µA | 4.5 nC @ 4.5 V | ±12V | 480 pF @ 15 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
10,001 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,500 : ¥4.10635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.8A (Tc) | 10V | 2.5Ohm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±30V | 670 pF @ 25 V | - | 2.5W (Ta), 49W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,127 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,500 : ¥2.04418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.8A (Tc) | 10V | 3Ohm @ 1.5A, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 331 pF @ 25 V | - | 57W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,120 In Stock | 1 : ¥6.90000 Cut Tape (CT) 4,000 : ¥2.86584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.8A (Tc) | 6V, 10V | 128mOhm @ 2.8A, 10V | 4V @ 250µA | 7 nC @ 10 V | ±20V | 395 pF @ 75 V | - | 2.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
21,759 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥3.81997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 2.8A (Tc) | 6V, 10V | 1.2Ohm @ 500mA, 10V | 4.5V @ 250µA | 9.8 nC @ 10 V | ±30V | 365 pF @ 75 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,678 In Stock | 1 : ¥16.42000 Cut Tape (CT) 2,500 : ¥7.38892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 2.8A (Tc) | 10V | 295mOhm @ 4A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±20V | 1190 pF @ 50 V | - | 3.1W (Ta), 5.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,059 In Stock | 1 : ¥5.42000 Tube | - | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.8A (Tc) | 10V | 3Ohm @ 1.5A, 10V | 4.5V @ 250µA | 8 nC @ 10 V | ±30V | 331 pF @ 25 V | - | 57W (Tc) | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,490 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥4.87826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.8A (Tc) | 10V | 4.8Ohm @ 1.5A, 10V | 4.5V @ 250µA | 10 nC @ 10 V | ±30V | 510 pF @ 25 V | - | 83W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,995 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.55226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.8A (Tc) | 10V | 870mOhm @ 2A, 10V | 5.5V @ 1mA | 12 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 12.3W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-3 | ||
3,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.8A (Tc) | 10V | 2Ohm @ 1.4A, 10V | 4V @ 250µA | 10.5 nC @ 10 V | ±30V | 275 pF @ 25 V | - | 3.13W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
15,902 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.8A (Tc) | 10V | 1.4Ohm @ 1.4A, 10V | 5V @ 250µA | 6.5 nC @ 10 V | ±30V | 220 pF @ 25 V | - | 27W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
5,900 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.8A (Tc) | 10V | 2.2Ohm @ 1.4A, 10V | 5V @ 250µA | 5.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,816 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.8A (Tc) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2.4V @ 250µA | 12 nC @ 2.5 V | ±20V | 405 pF @ 10 V | - | 890mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
3,648 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.8A (Tc) | 10V | 2.2Ohm @ 1.4A, 10V | 5V @ 250µA | 5.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 3.13W (Ta), 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.8A (Tc) | 10V | 2.5Ohm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±30V | 670 pF @ 25 V | - | 2.5W (Ta), 49W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
3,077 Marketplace | Unavailable | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 200 V | 2.8A (Tc) | 10V | 2.7Ohm @ 1.4A, 10V | 5V @ 250µA | 8 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 3.13W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
122,386 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.8A (Tc) | 10V | 1.2Ohm @ 1.4A, 10V | 4V @ 250µA | 10 nC @ 10 V | ±30V | 335 pF @ 25 V | - | 2.5W (Ta), 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,789 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 2.8A (Tc) | 10V | 5.8Ohm @ 1.4A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±30V | 680 pF @ 25 V | - | 107W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
91,129 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.88700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Tc) | 4.5V, 10V | 177mOhm @ 2.4A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 550 pF @ 30 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
48,325 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Tc) | 10V | 170mOhm @ 2.4A, 10V | 2.5V @ 250µA | 15 nC @ 10 V | ±20V | 620 pF @ 30 V | - | 2W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | - | TO-236-3, SC-59, SOT-23-3 | |||
10,272 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.77589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Tc) | 4.5V, 10V | 170mOhm @ 2.4A, 10V | 2.5V @ 250µA | 15 nC @ 10 V | ±20V | 620 pF @ 30 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
1,609 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 2.8A (Tc) | 10V | 2.7Ohm @ 1.4A, 10V | 5V @ 250µA | 8 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
79,897 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 2.8A (Tc) | 10V | 2.5Ohm @ 1.8A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
149,233 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥1.88700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.8A (Tc) | 10V | 177mOhm @ 2.4A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 550 pF @ 30 V | - | 2W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | - | TO-236-3, SC-59, SOT-23-3 | |||
4,040 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.8A (Tc) | 10V | 2.5Ohm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±30V | 670 pF @ 25 V | - | 2.5W (Ta), 49W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA |