FDT86244 | |
---|---|
DigiKey Part Number | FDT86244TR-ND - Tape & Reel (TR) FDT86244CT-ND - Cut Tape (CT) FDT86244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT86244 |
Description | MOSFET N-CH 150V 2.8A SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 2.8A (Tc) 2.2W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 128mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 395 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.66500 | ¥56.65 |
100 | ¥4.40870 | ¥440.87 |
500 | ¥3.73710 | ¥1,868.55 |
1,000 | ¥3.04428 | ¥3,044.28 |
2,000 | ¥2.86584 | ¥5,731.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.86584 | ¥11,463.36 |
8,000 | ¥2.72936 | ¥21,834.88 |
12,000 | ¥2.60339 | ¥31,240.68 |
28,000 | ¥2.59840 | ¥72,755.20 |