TO-261-4, TO-261AA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114,111 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.72509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 3A (Tc) | 10V | 250mOhm @ 1A, 10V | 2.8V @ 1mA | 25 nC @ 10 V | ±20V | 250 pF @ 20 V | - | 1.65W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
93,045 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.33697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 5.5A (Tc) | 4.5V, 10V | 137mOhm @ 5A, 10V | 2V @ 1mA | 5.3 nC @ 5 V | ±15V | 320 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
17,088 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.55403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 7A (Tc) | 10V | 80mOhm @ 10A, 10V | 4V @ 1mA | 12 nC @ 10 V | ±20V | 500 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
20,204 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.53370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Tc) | 10V | 2.1Ohm @ 800mA, 10V | 3.5V @ 60µA | 6.7 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
138,599 In Stock 1,032,500 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.55819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Ta) | 4.5V, 10V | 29mOhm @ 3.2A, 10V | 2V @ 250µA | 11.3 nC @ 10 V | ±20V | 498 pF @ 15 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
31,558 In Stock 540,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.74613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.3A (Ta), 6A (Tc) | 4.5V, 10V | 250mOhm @ 5A, 10V | 3V @ 250µA | 17.5 nC @ 10 V | ±20V | 1239 pF @ 25 V | - | 2W (Ta), 13.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
147,167 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.78210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 7A (Tc) | 4.5V, 10V | 73mOhm @ 8A, 10V | 2V @ 1mA | 11 nC @ 5 V | ±15V | 584 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
54,402 In Stock 61,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.02749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4.5V, 10V | 125mOhm @ 2.2A, 10V | 1V @ 250µA | 17.7 nC @ 10 V | ±20V | 637 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
15,390 In Stock | 1 : ¥4.84000 Cut Tape (CT) 4,000 : ¥1.61988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.1A (Ta) | 4.5V, 10V | 68mOhm @ 12A, 10V | 3V @ 250µA | 10.3 nC @ 10 V | ±20V | 502 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
23,165 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.03918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 2A (Ta) | 4V, 10V | 140mOhm @ 2A, 10V | 2V @ 250µA | 14 nC @ 10 V | ±16V | 230 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
4,029 In Stock | 1 : ¥5.42000 Cut Tape (CT) 4,000 : ¥2.06661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.5A (Ta) | 4.5V, 10V | 300mOhm @ 2.5A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 601 pF @ 30 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
12,895 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.36607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 265mA (Ta) | 3.5V, 10V | 14Ohm @ 200mA, 10V | 2V @ 1mA | 3.45 nC @ 10 V | ±40V | 73 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
1,070 In Stock 845,000 Factory | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.10726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.3A (Ta), 6A (Tc) | 4.5V, 10V | 250mOhm @ 5A, 10V | 3V @ 250µA | 17.5 nC @ 10 V | ±20V | 1239 pF @ 25 V | - | 2W (Ta), 13.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
12,986 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥2.17648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 10V | 200mOhm @ 1.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
7,844 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.26158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.9A (Tc) | 10V | 3.3Ohm @ 590mA, 10V | 3.5V @ 30µA | 5.8 nC @ 10 V | ±20V | 120 pF @ 500 V | - | 6.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
3,940 In Stock | 1 : ¥5.99000 Cut Tape (CT) 4,000 : ¥2.27457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 200mA (Tc) | 10V | 11.5Ohm @ 100mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
10,941 In Stock 278,000 Factory | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥2.63641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 70 V | 2.6A (Ta) | 4.5V, 10V | 160mOhm @ 2.1A, 10V | 1V @ 250µA | 18 nC @ 10 V | ±20V | 635 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
17,706 In Stock | 1 : ¥6.24000 Cut Tape (CT) 4,000 : ¥2.35728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 15Ohm @ 400mA, 10V | 4.5V @ 50µA | 6.9 nC @ 10 V | ±30V | 94 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
45,472 In Stock 587,500 Factory | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥2.40764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta), 18.2A (Tc) | 4.5V, 10V | 28mOhm @ 5A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
43,289 In Stock | 1 : ¥6.32000 Cut Tape (CT) 4,000 : ¥2.41707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 3.4Ohm @ 600mA, 10V | 4.5V @ 50µA | 11 nC @ 10 V | ±30V | 165 pF @ 50 V | - | 3.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
6,000 In Stock | 1 : ¥6.49000 Cut Tape (CT) 4,000 : ¥2.48016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.3A (Ta) | 10V | 200mOhm @ 1.15A, 10V | 4V @ 250µA | 22 nC @ 10 V | ±20V | 480 pF @ 25 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | ||
96,635 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.55226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 3.1A (Ta) | 4V, 10V | 65mOhm @ 3.1A, 10V | 2V @ 250µA | 15.6 nC @ 5 V | ±16V | 510 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
9,675 In Stock 30,000 Factory | 1 : ¥6.73000 Cut Tape (CT) 1,000 : ¥2.88098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 70 V | 2.7A (Ta) | 4.5V, 10V | 130mOhm @ 4.4A, 10V | 1V @ 250µA | 7.4 nC @ 10 V | ±20V | 298 pF @ 40 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
4,964 In Stock | 1 : ¥6.73000 Cut Tape (CT) 4,000 : ¥2.54280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.5A (Tc) | 5V, 10V | 50mOhm @ 2A, 10V | 1V @ 250µA | 9 nC @ 10 V | ±16V | 330 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
32,238 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥2.90020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 680mA (Ta) | 4.5V, 10V | 1.8Ohm @ 680mA, 10V | 2V @ 170µA | 6.4 nC @ 10 V | ±20V | 146 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA |