STN3N40K3 | |
---|---|
DigiKey Part Number | 497-11222-2-ND - Tape & Reel (TR) 497-11222-1-ND - Cut Tape (CT) 497-11222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN3N40K3 |
Description | MOSFET N-CH 400V 1.8A SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 1.8A (Tc) 3.3W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN3N40K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.50900 | ¥55.09 |
100 | ¥3.81670 | ¥381.67 |
500 | ¥3.18886 | ¥1,594.43 |
1,000 | ¥2.71392 | ¥2,713.92 |
2,000 | ¥2.41709 | ¥4,834.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.41707 | ¥9,668.28 |
8,000 | ¥2.28986 | ¥18,318.88 |
12,000 | ¥2.12024 | ¥25,442.88 |
28,000 | ¥2.09925 | ¥58,779.00 |