DMP10H400SE-13 | |
---|---|
DigiKey Part Number | DMP10H400SE-13DITR-ND - Tape & Reel (TR) DMP10H400SE-13DICT-ND - Cut Tape (CT) DMP10H400SE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP10H400SE-13 |
Description | MOSFET P-CH 100V 2.3A/6A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.3A (Ta), 6A (Tc) 2W (Ta), 13.7W (Tc) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP10H400SE-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1239 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 13.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.98200 | ¥39.82 |
100 | ¥2.75690 | ¥275.69 |
500 | ¥2.30368 | ¥1,151.84 |
1,000 | ¥1.96058 | ¥1,960.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.74613 | ¥4,365.32 |
5,000 | ¥1.65421 | ¥8,271.05 |
12,500 | ¥1.56294 | ¥19,536.75 |