2.3A (Ta), 6A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,558 In Stock 540,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.74613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.3A (Ta), 6A (Tc) | 4.5V, 10V | 250mOhm @ 5A, 10V | 3V @ 250µA | 17.5 nC @ 10 V | ±20V | 1239 pF @ 25 V | - | 2W (Ta), 13.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
1,070 In Stock 845,000 Factory | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.10726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.3A (Ta), 6A (Tc) | 4.5V, 10V | 250mOhm @ 5A, 10V | 3V @ 250µA | 17.5 nC @ 10 V | ±20V | 1239 pF @ 25 V | - | 2W (Ta), 13.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA |