ZXMP7A17GTA | |
---|---|
DigiKey Part Number | ZXMP7A17GTR-ND - Tape & Reel (TR) ZXMP7A17GCT-ND - Cut Tape (CT) ZXMP7A17GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP7A17GTA |
Description | MOSFET P-CH 70V 2.6A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 70 V 2.6A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.35300 | ¥53.53 |
100 | ¥3.70750 | ¥370.75 |
500 | ¥3.09772 | ¥1,548.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.63641 | ¥2,636.41 |
2,000 | ¥2.34805 | ¥4,696.10 |
5,000 | ¥2.22445 | ¥11,122.25 |
10,000 | ¥2.10171 | ¥21,017.10 |