ZXMP6A13GTA | |
---|---|
DigiKey Part Number | ZXMP6A13GTR-ND - Tape & Reel (TR) ZXMP6A13GCT-ND - Cut Tape (CT) ZXMP6A13GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A13GTA |
Description | MOSFET P-CH 60V 1.7A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.7A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 219 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.08200 | ¥50.82 |
100 | ¥3.51710 | ¥351.71 |
500 | ¥2.93894 | ¥1,469.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.50120 | ¥2,501.20 |
2,000 | ¥2.22765 | ¥4,455.30 |
5,000 | ¥2.11040 | ¥10,552.00 |
10,000 | ¥1.99396 | ¥19,939.60 |