STN3NF06L | |
---|---|
DigiKey Part Number | 497-3177-2-ND - Tape & Reel (TR) 497-3177-1-ND - Cut Tape (CT) 497-3177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN3NF06L |
Description | MOSFET N-CH 60V 4A SOT223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN3NF06L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.98500 | ¥59.85 |
100 | ¥4.65410 | ¥465.41 |
500 | ¥3.94530 | ¥1,972.65 |
1,000 | ¥3.21381 | ¥3,213.81 |
2,000 | ¥3.02544 | ¥6,050.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.02542 | ¥12,101.68 |
8,000 | ¥2.88135 | ¥23,050.80 |
12,000 | ¥2.74837 | ¥32,980.44 |
28,000 | ¥2.74310 | ¥76,806.80 |