G35N02K | |
---|---|
DigiKey Part Number | 3141-G35N02KTR-ND - Tape & Reel (TR) 3141-G35N02KCT-ND - Cut Tape (CT) 3141-G35N02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G35N02K |
Description | N20V,RD(MAX)<13M@4.5V,RD(MAX)<18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 35A (Tc) 40W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03800 | ¥30.38 |
100 | ¥2.11240 | ¥211.24 |
500 | ¥1.64952 | ¥824.76 |
1,000 | ¥1.34083 | ¥1,340.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19860 | ¥2,996.50 |
5,000 | ¥1.13765 | ¥5,688.25 |
12,500 | ¥1.05638 | ¥13,204.75 |
25,000 | ¥1.03201 | ¥25,800.25 |
62,500 | ¥1.00570 | ¥62,856.25 |