PMEG40T20ERX | |
---|---|
DigiKey Part Number | 1727-7479-2-ND - Tape & Reel (TR) 1727-7479-1-ND - Cut Tape (CT) 1727-7479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T20ERX |
Description | DIODE SCHOTTKY 40V 2A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG40T20ERX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.5 ns | |
Current - Reverse Leakage @ Vr | 22 µA @ 40 V | |
Capacitance @ Vr, F | 350pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.18060 | ¥118.06 |
500 | ¥1.04642 | ¥523.21 |
1,000 | ¥0.81441 | ¥814.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72887 | ¥2,186.61 |
6,000 | ¥0.71258 | ¥4,275.48 |
9,000 | ¥0.63114 | ¥5,680.26 |
30,000 | ¥0.62300 | ¥18,690.00 |
75,000 | ¥0.52935 | ¥39,701.25 |
150,000 | ¥0.51937 | ¥77,905.50 |