2N7002Q-7-F | |
---|---|
DigiKey Part Number | 2N7002Q-7-FDITR-ND - Tape & Reel (TR) 2N7002Q-7-FDICT-ND - Cut Tape (CT) 2N7002Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002Q-7-F |
Description | MOSFET N-CH 60V 170MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.233 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.63710 | ¥63.71 |
500 | ¥0.53150 | ¥265.75 |
1,000 | ¥0.36928 | ¥369.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32005 | ¥960.15 |
6,000 | ¥0.29688 | ¥1,781.28 |
9,000 | ¥0.24619 | ¥2,215.71 |
30,000 | ¥0.24185 | ¥7,255.50 |
75,000 | ¥0.21723 | ¥16,292.25 |
150,000 | ¥0.18827 | ¥28,240.50 |