ZXMN6A07FQTA | |
---|---|
DigiKey Part Number | ZXMN6A07FQTADITR-ND - Tape & Reel (TR) ZXMN6A07FQTADICT-ND - Cut Tape (CT) ZXMN6A07FQTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN6A07FQTA |
Description | MOSFET N-CH 60V 1.2A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.2A (Ta) 625mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 166 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.41610 | ¥241.61 |
500 | ¥1.88644 | ¥943.22 |
1,000 | ¥1.53326 | ¥1,533.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37068 | ¥4,112.04 |
6,000 | ¥1.30098 | ¥7,805.88 |
9,000 | ¥1.20805 | ¥10,872.45 |
30,000 | ¥1.18529 | ¥35,558.70 |