Goford Semiconductor Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,816 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.8A (Tc) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2.4V @ 250µA | 12 nC @ 2.5 V | ±20V | 405 pF @ 10 V | - | 890mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
3,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | MOSFET (Metal Oxide) | - | 4.6A (Tc) | 2.5V, 4.5V, 10V | 55mOhm @ 4A, 10V | 1.3V @ 250µA | 13 nC @ 10 V | ±12V | 680 pF @ 15 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | - | ||
2,879 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 2.5V, 4.5V | 27mOhm @ 2.3A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±12V | 630 pF @ 10 V | - | 1.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
4,443 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,500 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.5A (Tc) | 10V | 110mOhm @ 4A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±20V | 981 pF @ 30 V | - | 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,997 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.59365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Tc) | 1.8V, 4.5V | 35mOhm @ 4A, 4.5V | 1V @ 250µA | 17.2 nC @ 10 V | ±10V | 1126 pF @ 10 V | - | 1.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6L | SOT-23-6 | |||
2,990 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 8A (Tc) | 4.5V, 10V | 20mOhm @ 6A, 10V | 1.2V @ 250µA | 14 nC @ 10 V | ±12V | 1873 pF @ 10 V | - | 3.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-DFN (2x2) | 6-UDFN Exposed Pad | |||
2,733 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2A (Tc) | 4.5V, 10V | 700mOhm @ 1A, 10V | 2.5V @ 250µA | 10.8 nC @ 10 V | ±20V | 577 pF @ 100 V | - | 1.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6L | SOT-23-6 | |||
4,587 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.53815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.6A (Tc) | 4.5V, 10V | 59mOhm @ 2.8A, 2.5V | 1.4V @ 250µA | 9.5 nC @ 4.5 V | ±12V | 820 pF @ 15 V | - | 1.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,580 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.52948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.3A (Tc) | 2.5V, 10V | 25mOhm @ 4A, 10V | 1.3V @ 250µA | 9.1 nC @ 4.5 V | ±10V | 573 pF @ 15 V | - | 1.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6L | SOT-23-6 | |||
9,916 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Tc) | 2.5V, 4.5V | 56mOhm @ 1.7A, 4.5V | 900mV @ 250µA | 12 nC @ 2.5 V | ±10V | 405 pF @ 10 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
9,443 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.83050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.5A | - | 42mOhm @ 3A, 10V | 2.5V @ 250µA | 2.4 nC @ 10 V | ±20V | 765 pF @ 30 V | - | 960mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3L | TO-236-3, SC-59, SOT-23-3 | |||
2,461 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3A (Tc) | 4.5V, 10V | 130mOhm @ 1A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 760 pF @ 50 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3L | TO-236-3, SC-59, SOT-23-3 | |||
6,276 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Tc) | 2.5V, 4.5V | 45mOhm @ 4A, 4.5V | 1.1V @ 250µA | 12 nC @ 4.5 V | ±10V | 950 pF @ 10 V | - | 1.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
3,000 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | MOSFET (Metal Oxide) | - | 6A (Tc) | 2.5V, 4.5V | 20mOhm @ 3A, 4.5V | 1.3V @ 250µA | 15 nC @ 10 V | ±12V | 748 pF @ 10 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | - | ||
2,980 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.58151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tc) | 4.5V, 10V | 250mOhm @ 2A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 535 pF @ 50 V | - | 1.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,550 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Tc) | 4.5V, 10V | 15mOhm @ 5A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 873 pF @ 30 V | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-DFN (2x2) | 6-WDFN Exposed Pad | |||
3,774 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5A (Tc) | 4.5V, 10V | 80mOhm @ 4A, 10V | 2.5V @ 250µA | 37 nC @ 10 V | ±20V | 1366 pF @ 50 V | - | 2.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
3,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Tc) | 2.5V, 10V | 18mOhm @ 4.2A, 10V | 1V @ 250µA | 11 nC @ 4.5 V | ±12V | 780 pF @ 10 V | - | 1.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,899 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1.7A (Tc) | 4.5V, 10V | 700mOhm @ 1A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 580 pF @ 25 V | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
2,736 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3A (Tc) | 4.5V, 10V | 210mOhm @ 3A, 10V | 3V @ 250µA | 18.2 nC @ 10 V | ±20V | 622 pF @ 25 V | - | 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
1,856 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Tc) | 4.5V, 10V | 110mOhm @ 2A, 10V | 2.5V @ 250µA | 25 nC @ 10 V | ±20V | 1035 pF @ 30 V | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6L | SOT-23-6 | |||
4,559 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥1.04478 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Tc) | 4.5V, 10V | 10mOhm @ 5A, 10V | 2.5V @ 250µA | 32 nC @ 10 V | ±20V | 642 pF @ 20 V | - | 23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (3.15x3.05) | 8-PowerVDFN | |||
4,119 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥1.04478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 47A (Tc) | 4.5V, 10V | 6mOhm @ 3A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | ±20V | 947 pF @ 20 V | - | 22.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (3.15x3.05) | 8-PowerVDFN | ||
3,830 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.10075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Tc) | 4.5V, 10V | 12mOhm @ 8A, 10V | 1.1V @ 250µA | 13 nC @ 5 V | ±20V | 1550 pF @ 15 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | |||
3,613 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.10075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9A (Tc) | 4.5V, 10V | 22mOhm @ 3A, 10V | 2V @ 250µA | 24.5 nC @ 10 V | ±20V | 1253 pF @ 15 V | - | 2.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) |