G500P03IE | |
---|---|
DigiKey Part Number | 3141-G500P03IETR-ND - Tape & Reel (TR) 3141-G500P03IECT-ND - Cut Tape (CT) 3141-G500P03IEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G500P03IE |
Description | MOSFET P-CH ESD 30V 4.6A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.6A (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 15 V | |
FET Feature | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.87200 | ¥18.72 |
100 | ¥0.94490 | ¥94.49 |
500 | ¥0.77106 | ¥385.53 |
1,000 | ¥0.57214 | ¥572.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48134 | ¥1,444.02 |
6,000 | ¥0.46020 | ¥2,761.20 |
9,000 | ¥0.39801 | ¥3,582.09 |
30,000 | ¥0.39055 | ¥11,716.50 |
75,000 | ¥0.32338 | ¥24,253.50 |
150,000 | ¥0.31841 | ¥47,761.50 |