4.6A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,921 In Stock | 1 : ¥13.87000 Cut Tape (CT) 2,500 : ¥6.23978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.6A (Tc) | 10V | 950mOhm @ 2.3A, 10V | 5V @ 250µA | 16 nC @ 10 V | ±30V | 600 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,076 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Tc) | 1.8V, 4.5V | 44mOhm @ 2A, 4.5V | 950mV @ 250µA | 8.2 nC @ 8 V | ±8V | 118 pF @ 10 V | - | 830mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,117 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 4.6A (Tc) | 4.5V, 10V | 93mOhm @ 3.5A, 10V | 3V @ 250µA | 7.5 nC @ 10 V | ±20V | 195 pF @ 40 V | - | 2W (Ta), 3.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
93,125 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥1.41110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.6A (Tc) | 4.5V, 10V | 173mOhm @ 5A, 10V | 2V @ 1mA | - | ±10V | 619 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
10,932 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 4.6A (Tc) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 620 pF @ 20 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
17,016 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.85959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.6A (Tc) | 4.5V, 10V | 85mOhm @ 3.5A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1140 pF @ 30 V | - | 3.75W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,550 In Stock | 1 : ¥13.87000 Cut Tape (CT) 2,500 : ¥6.23978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.6A (Tc) | 10V | 950mOhm @ 2.3A, 10V | 5V @ 250µA | 16 nC @ 10 V | ±30V | 600 pF @ 25 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,974 In Stock | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥1.19247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Tc) | 1.8V, 4.5V | 44mOhm @ 2A, 4.5V | 950mV @ 250µA | 8.2 nC @ 10 V | ±8V | 118 pF @ 10 V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
12,302 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.49941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.6A (Tc) | 4.5V, 10V | 85mOhm @ 3.5A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1140 pF @ 30 V | - | 3.75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
484 In Stock | 1 : ¥23.64000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.6A (Tc) | 10V | 850mOhm @ 2.8A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock 58,959 Marketplace | 2,420 : ¥0.87424 Bulk | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Tc) | 4.5V, 10V | 47mOhm @ 2A, 10V | 2V @ 1mA | 8.8 nC @ 4.5 V | ±20V | 350 pF @ 30 V | - | 1.75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | |||
1,760 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.6A (Tc) | 10V | 800mOhm @ 2.3A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±30V | 390 pF @ 25 V | - | 2.5W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 48,571 Marketplace | Obsolete | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.6A (Tc) | 13V | 650mOhm @ 1.8A, 13V | 3.5V @ 150µA | 15 nC @ 10 V | ±20V | 342 pF @ 100 V | - | 27.2W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-FP | TO-220-3 Full Pack | |||
3,000 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | MOSFET (Metal Oxide) | - | 4.6A (Tc) | 2.5V, 4.5V, 10V | 55mOhm @ 4A, 10V | 1.3V @ 250µA | 13 nC @ 10 V | ±12V | 680 pF @ 15 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.6A (Tc) | 10V | 800mOhm @ 2.3A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±30V | 390 pF @ 25 V | - | 2.5W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
5,969 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.64179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Tc) | 4.5V, 10V | 59mOhm @ 4A, 10V | 2V @ 250µA | 13 nC @ 10 V | ±20V | 650 pF @ 15 V | - | 1.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
2,419 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.6A (Tc) | 10V | 800mOhm @ 2.4A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
1,075 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.6A (Tc) | 10V | 800mOhm @ 2.4A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
13,193 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 40 V | 4.6A (Tc) | 4.5V, 10V | 75mOhm @ 3A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 620 pF @ 20 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
4,800 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.6A (Tc) | 10V | 1.1Ohm @ 4.6A, 10V | 5V @ 250µA | 21 nC @ 10 V | ±30V | 570 pF @ 25 V | - | 54W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
828 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.19247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Tc) | 1.8V, 4.5V | 44mOhm @ 2A, 4.5V | 950mV @ 250µA | 8.2 nC @ 10 V | ±8V | 118 pF @ 10 V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
52 In Stock 34,950 Factory | 1 : ¥7.31000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 450 V | 4.6A (Tc) | 10V | 4.9Ohm @ 1.05A, 10V | 5V @ 250µA | 13.7 nC @ 10 V | ±30V | 547 pF @ 25 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 | TO-251-3 Short Leads, IPAK, TO-251AA | ||
552 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 4.6A (Tc) | 10V | 800mOhm @ 2.3A, 10V | 5V @ 250µA | 22 nC @ 10 V | ±30V | 780 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
528 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 4.6A (Tc) | - | 800mOhm @ 2.4A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.73328 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Tc) | 1.8V, 4.5V | 44mOhm @ 2A, 4.5V | 950mV @ 250µA | 8.2 nC @ 8 V | ±8V | 118 pF @ 10 V | - | 830mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |