SQ2319ADS-T1_GE3 | |
---|---|
DigiKey Part Number | SQ2319ADS-T1_GE3TR-ND - Tape & Reel (TR) SQ2319ADS-T1_GE3CT-ND - Cut Tape (CT) SQ2319ADS-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2319ADS-T1_GE3 |
Description | MOSFET P-CH 40V 4.6A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.6A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2319ADS-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥5.47600 | ¥54.76 |
100 | ¥3.58520 | ¥358.52 |
500 | ¥2.77016 | ¥1,385.08 |
1,000 | ¥2.50719 | ¥2,507.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17272 | ¥6,518.16 |
6,000 | ¥2.00411 | ¥12,024.66 |
9,000 | ¥1.91814 | ¥17,263.26 |
15,000 | ¥1.82148 | ¥27,322.20 |
21,000 | ¥1.78768 | ¥37,541.28 |