NX3008CBKS,115 | |
---|---|
DigiKey Part Number | 1727-1278-2-ND - Tape & Reel (TR) 1727-1278-1-ND - Cut Tape (CT) 1727-1278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3008CBKS,115 |
Description | MOSFET N/P-CH 30V 0.35A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 350mA, 200mA 445mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NX3008CBKS,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 350mA, 200mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 350mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.68nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 15V | |
Power - Max | 445mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.34560 | ¥134.56 |
500 | ¥1.09748 | ¥548.74 |
1,000 | ¥0.81425 | ¥814.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68500 | ¥2,055.00 |
6,000 | ¥0.65491 | ¥3,929.46 |
9,000 | ¥0.56641 | ¥5,097.69 |
30,000 | ¥0.55579 | ¥16,673.70 |
75,000 | ¥0.46021 | ¥34,515.75 |
150,000 | ¥0.45313 | ¥67,969.50 |