DMP34M4SPS-13 | |
---|---|
DigiKey Part Number | DMP34M4SPS-13DITR-ND - Tape & Reel (TR) DMP34M4SPS-13DICT-ND - Cut Tape (CT) DMP34M4SPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP34M4SPS-13 |
Description | MOSFET P-CH 30V 135A PWRDI5060-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 135A (Tc) 1.5W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMP34M4SPS-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 127 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3775 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.39700 | ¥73.97 |
100 | ¥5.75100 | ¥575.10 |
500 | ¥4.87498 | ¥2,437.49 |
1,000 | ¥3.97116 | ¥3,971.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.73835 | ¥9,345.88 |
5,000 | ¥3.56035 | ¥17,801.75 |
12,500 | ¥3.49327 | ¥43,665.88 |