BSC120N03MSGATMA1 | |
---|---|
DigiKey Part Number | BSC120N03MSGATMA1TR-ND - Tape & Reel (TR) BSC120N03MSGATMA1CT-ND - Cut Tape (CT) BSC120N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC120N03MSGATMA1 |
Description | MOSFET N-CH 30V 11A/39A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 39A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC120N03MSGATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.11560 | ¥311.56 |
500 | ¥2.60332 | ¥1,301.66 |
1,000 | ¥2.21558 | ¥2,215.58 |
2,000 | ¥1.97327 | ¥3,946.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.86941 | ¥9,347.05 |
10,000 | ¥1.73094 | ¥17,309.40 |
25,000 | ¥1.71380 | ¥42,845.00 |