FDMS8680 | |
---|---|
DigiKey Part Number | FDMS8680TR-ND - Tape & Reel (TR) FDMS8680CT-ND - Cut Tape (CT) FDMS8680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8680 |
Description | MOSFET N-CH 30V 14A/35A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 35A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1590 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥13.51300 | ¥135.13 |
100 | ¥10.75570 | ¥1,075.57 |
500 | ¥9.10106 | ¥4,550.53 |
1,000 | ¥7.72206 | ¥7,722.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.33598 | ¥22,007.94 |
6,000 | ¥7.06019 | ¥42,361.14 |
9,000 | ¥6.82645 | ¥61,438.05 |