PSMN3R2-40YLDX | |
---|---|
DigiKey Part Number | 1727-PSMN3R2-40YLDXTR-ND - Tape & Reel (TR) 1727-PSMN3R2-40YLDXCT-ND - Cut Tape (CT) 1727-PSMN3R2-40YLDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R2-40YLDX |
Description | MOSFET N-CH 40V 120A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 115W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4103 pF @ 20 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.50700 | ¥95.07 |
100 | ¥7.39540 | ¥739.54 |
500 | ¥6.26834 | ¥3,134.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.10628 | ¥7,659.42 |
3,000 | ¥4.80692 | ¥14,420.76 |
7,500 | ¥4.57803 | ¥34,335.22 |
10,500 | ¥4.49179 | ¥47,163.79 |