FCD5N60TM-WS | |
---|---|
DigiKey Part Number | FCD5N60TM-WSTR-ND - Tape & Reel (TR) FCD5N60TM-WSCT-ND - Cut Tape (CT) FCD5N60TM-WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD5N60TM-WS |
Description | MOSFET N-CH 600V 4.6A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.6A (Tc) 54W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FCD5N60TM-WS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.49400 | ¥114.94 |
100 | ¥9.14820 | ¥914.82 |
500 | ¥7.74102 | ¥3,870.51 |
1,000 | ¥6.56817 | ¥6,568.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.23978 | ¥15,599.45 |
5,000 | ¥6.00519 | ¥30,025.95 |
12,500 | ¥5.80638 | ¥72,579.75 |