SQ9407EY-T1_GE3 | |
---|---|
DigiKey Part Number | SQ9407EY-T1_GE3TR-ND - Tape & Reel (TR) SQ9407EY-T1_GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SQ9407EY-T1_GE3 |
Description | MOSFET P-CHANNEL 60V 4.6A 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.6A (Tc) 3.75W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1140 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.63500 | ¥76.35 |
100 | ¥5.93820 | ¥593.82 |
500 | ¥5.03294 | ¥2,516.47 |
1,000 | ¥4.09989 | ¥4,099.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.85959 | ¥9,648.98 |
5,000 | ¥3.67579 | ¥18,378.95 |
12,500 | ¥3.50615 | ¥43,826.88 |