SQ4961EY-T1_GE3

DigiKey Part Number
SQ4961EY-T1_GE3TR-ND - Tape & Reel (TR)
SQ4961EY-T1_GE3CT-ND - Cut Tape (CT)
SQ4961EY-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4961EY-T1_GE3
Description
MOSFET 2P-CH 60V 4.4A 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.4A (Tc) 3.3W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SQ4961EY-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.4A (Tc)
Rds On (Max) @ Id, Vgs
85mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1140pF @ 25V
Power - Max
3.3W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.97000¥12.97
10¥10.64000¥106.40
100¥8.27470¥827.47
500¥7.01380¥3,506.90
1,000¥5.71345¥5,713.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.87662¥12,191.55
Manufacturers Standard Package