RBR3MM40BTFTR | |
---|---|
DigiKey Part Number | RBR3MM40BTFTR-ND - Tape & Reel (TR) RBR3MM40BTFCT-ND - Cut Tape (CT) RBR3MM40BTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR3MM40BTFTR |
Description | DIODE SCHOTTKY 40V 3A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR3MM40BTFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥1.88090 | ¥188.09 |
500 | ¥1.74130 | ¥870.65 |
1,000 | ¥1.18410 | ¥1,184.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09004 | ¥3,270.12 |
6,000 | ¥1.04478 | ¥6,268.68 |
9,000 | ¥0.94031 | ¥8,462.79 |
30,000 | ¥0.92637 | ¥27,791.10 |
75,000 | ¥0.87065 | ¥65,298.75 |