BLM31KN121BH1L | |
---|---|
DigiKey Part Number | 490-18084-2-ND - Tape & Reel (TR) 490-18084-1-ND - Cut Tape (CT) 490-18084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN121BH1L |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN121BH1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.19600 | ¥31.96 |
25 | ¥2.69640 | ¥67.41 |
50 | ¥2.37020 | ¥118.51 |
100 | ¥2.12110 | ¥212.11 |
250 | ¥1.84680 | ¥461.70 |
500 | ¥1.67202 | ¥836.01 |
1,000 | ¥1.42242 | ¥1,422.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.37254 | ¥3,431.35 |
5,000 | ¥1.32264 | ¥6,613.20 |
12,500 | ¥1.24777 | ¥15,597.12 |