SQ4961EY-T1_GE3 | |
---|---|
DigiKey Part Number | SQ4961EY-T1_GE3TR-ND - Tape & Reel (TR) SQ4961EY-T1_GE3CT-ND - Cut Tape (CT) SQ4961EY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4961EY-T1_GE3 |
Description | MOSFET 2P-CH 60V 4.4A 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.4A (Tc) 3.3W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SQ4961EY-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.4A (Tc) | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1140pF @ 25V | |
Power - Max | 3.3W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.64000 | ¥106.40 |
100 | ¥8.27470 | ¥827.47 |
500 | ¥7.01380 | ¥3,506.90 |
1,000 | ¥5.71345 | ¥5,713.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.87662 | ¥12,191.55 |