NZH10C,115 | |
---|---|
DigiKey Part Number | 1727-5057-2-ND - Tape & Reel (TR) 1727-5057-1-ND - Cut Tape (CT) 1727-5057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH10C,115 |
Description | DIODE ZENER 10V 500MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.69040 | ¥69.04 |
500 | ¥0.57584 | ¥287.92 |
1,000 | ¥0.40006 | ¥400.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34673 | ¥1,040.19 |
6,000 | ¥0.32162 | ¥1,929.72 |
9,000 | ¥0.26671 | ¥2,400.39 |
30,000 | ¥0.26201 | ¥7,860.30 |
75,000 | ¥0.23533 | ¥17,649.75 |
150,000 | ¥0.20396 | ¥30,594.00 |