PD3S120L-7 | |
---|---|
DigiKey Part Number | PD3S120LDITR-ND - Tape & Reel (TR) PD3S120LDICT-ND - Cut Tape (CT) PD3S120LDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S120L-7 |
Description | DIODE SCHOTTKY 20V 1A PWRDI323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 160 µA @ 20 V | |
Capacitance @ Vr, F | 46pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.01300 | ¥30.13 |
100 | ¥2.09190 | ¥209.19 |
500 | ¥1.63326 | ¥816.63 |
1,000 | ¥1.32753 | ¥1,327.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18673 | ¥3,560.19 |
6,000 | ¥1.12639 | ¥6,758.34 |
9,000 | ¥1.04593 | ¥9,413.37 |
30,000 | ¥1.02623 | ¥30,786.90 |